+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM10CWM/NOPB

IC: operational amplifier; 50kHz; Ch: 1; Uoper: 3÷28V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM10CWM/NOPB
TME Symbol:
LM10CWM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
1
Operating voltage
3...28V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Integrated circuit features
precision
Input offset voltage
0.5mV
Gross weight0.19 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM10CWM/NOPB
0 in TME stock
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.