+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 1.2V | |
Output voltage | 2.5V | |
Output current | 0.8A | |
Case | TO220-3 | |
Mounting | THT | |
Kind of package | tube | |
Operating temperature | 0...125°C | |
Tolerance | ±3% | |
Number of channels | 1 | |
Heatsink thickness | 1.22...1.32mm | |
Input voltage | 2.6...15V | |
Manufacturer standard package | 45pcs. |