+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1117T-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.25÷13.8V; 0.8A; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1117T-ADJ/NOPB
TME Symbol:
LM1117T-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.2V
Output voltage
1.25...13.8V
Output current
0.8A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
2.6...15V
Manufacturer standard package
45pcs.
Gross weight1.97 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM1117T-ADJ/NOPB
372 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 45 pcs - 0.99 USDGross price for quantities from 45 pcs - 0.99 USD
Net price for quantities from 90 pcs - 0.94 USDGross price for quantities from 90 pcs - 0.94 USD
Net price for quantities from 135 pcs - 0.91 USDGross price for quantities from 135 pcs - 0.91 USD
Net price for quantities from 540 pcs - 0.85 USDGross price for quantities from 540 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs