+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed | |
Voltage drop | 2V | |
Output voltage | 12V | |
Output current | 0.1A | |
Case | TO3 | |
Mounting | THT | |
Kind of package | bulk | |
Operating temperature | -55...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Protection | overheating OTP, short circuit protection SCP | |
Input voltage | 17.6...35V | |
Manufacturer standard package | 50pcs. |