+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Mounting | THT | |
Case | TO46 | |
Operating temperature | -55...125°C | |
Operating voltage | 1.24...5.3V | |
Kind of package | bulk | |
Maximum output current | 20mA |