+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1875T/LF02

IC: audio amplifier; Pout: 25W; 16÷60VDC; Ch: 1; Amp.class: AB; 8Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1875T/LF02
TME Symbol:
LM1875T/LF02

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
25W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
TO220-NEB5E
Impedance
DC supply current
70mA
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
45pcs.
Supply voltage
  • 16...60V DC
Gross weight2.03 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
LM1875T/LF02
118 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 2 pcs - 3.94 USDGross price for quantities from 2 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
Net price for quantities from 45 pcs - 2.99 USDGross price for quantities from 45 pcs - 2.99 USD
Net price for quantities from 90 pcs - 2.89 USDGross price for quantities from 90 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs