+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1949N/NOPB

IC: driver; DIP8; 22mA; Iout max: 22mA; 3÷5.5V; 1235mW


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1949N/NOPB
TME Symbol:
LM1949N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
DIP8
Output current
22mA
DC supply current
28mA
Mounting
THT
Application
automotive industry
Maximum output current
22mA
Power dissipation
1235mW
Supply voltage
  • 3...5.5V
Gross weight0.54 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM1949N/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.