+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1971M

IC: audio amplifier; SPI; SOIC8; -40÷85°C; 4.5÷12V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1971M
TME Symbol:
LM1971M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Interface
SPI
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
3MHz
Number of channels
1
Supply voltage
  • 4.5...12V
Gross weight0.37 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM1971M
0 in TME stock
No. of pieces (Multiple of: 95)
Minimum order quantity: 95.
Multiple of: 95.
Net price for quantities from 95 pcs - 2.38 USDGross price for quantities from 95 pcs - 2.38 USD