+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM1A-9D

Relay: electromagnetic; Ucoil: 9VDC; SPST-NO; Icontacts max: 12A

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LM1A-9D
TME Symbol:
LM1A-9D

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
SPST-NO
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Manufacturer series
LM1
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
155Ω
Operate time
15ms
Body dimensions
29x20.5x12.5mm
Release time
10ms
Coil power consumption
530mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
3.5mm
Coil current
58mA
Operating temperature
-40...80°C
Output configuration
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LM1A-9D
Product withdrawn from the offer
Use the specification table below to search for similar products