+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 3V DC | |
Contacts configuration | DPDT | |
Switched voltage | max. 30V DC, max. 250V AC | |
Mounting | PCB | |
Switched current | 5A | |
Body dimensions | 29x12.5x25.5mm | |
Coil resistance | 17Ω | |
Operate time | 15ms | |
Release time | 10ms | |
Coil current | 176.5mA | |
Contact material | AgCdO | |
Contacts pitch | 5mm | |
Operating temperature | -40...80°C |