+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM20125MH/NOPB

IC: PMIC; synchronous; Uin: 2.95÷5.5V; Uout: 0.8÷4.68V; HTSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM20125MH/NOPB
TME Symbol:
LM20125MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.95...5.5V
Output voltage
0.8...4.68V
Output current
5A
Frequency
0.5MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.069 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM20125MH/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 3.19 USDGross price for quantities from 92 pcs - 3.19 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.