+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM224DG

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14

Manufacturer: ONSEMI

Manufacturer part number:
LM224DG
TME Symbol:
LM224DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
-25...85°C
Slew rate
0.6V/μs
Input offset voltage
2mV
Kind of package
tube
Gross weight0.127 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI
*
LM224DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 55 pcs