+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM22670MR-5.0/NOPB

IC: PMIC; Uin: 4.5÷42V; Uout: 5V; SO8; buck; 90%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM22670MR-5.0/NOPB
TME Symbol:
LM22670MR-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...42V
Output voltage
5V
Output current
3A
Frequency
0.5MHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...125°C
Efficiency
90%
Gross weight0.098 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM22670MR-5.0/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 5.14 USDGross price for quantities from 95 pcs - 5.14 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.