+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM239D

IC: comparator; universal; Cmp: 4; 300ns; SMT; SO14; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239D
TME Symbol:
LM239D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
300ns
Mounting
SMT
Case
SO14
Input offset voltage
9mV
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.121 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM239D
228 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 20 pcs - 0.71 USDGross price for quantities from 20 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs