+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM25010MH/NOPB

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 2.5÷37VDC; 1A; HTSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25010MH/NOPB
TME Symbol:
LM25010MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
2.5...37V DC
Output current
1A
Case
HTSSOP14
Mounting
SMD
Frequency
50kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
94pcs.
Gross weight0.057 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25010MH/NOPB
209 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 94 pcs - 2.14 USDGross price for quantities from 94 pcs - 2.14 USD
Net price for quantities from 282 pcs - 2.03 USDGross price for quantities from 282 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 94 pcs