+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM25011AMY

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 2.51÷40VDC; 2A; HVSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25011AMY
TME Symbol:
LM25011AMY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
2.51...40V DC
Output current
2A
Case
HVSSOP10
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25011AMY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.58 USD