+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 7.5...48V | |
Output voltage | 1.225...40V | |
Output current | 0.325A | |
Frequency | 1MHz | |
Mounting | SMD | |
Case | WSON8 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C |