+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM25117QPMH/NOPB

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 0.8÷41VDC; 20A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25117QPMH/NOPB
TME Symbol:
LM25117QPMH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
0.8...41V DC
Output current
20A
Case
HTSSOP20
Mounting
SMD
Frequency
50...750kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Application
automotive industry
Manufacturer standard package
73pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25117QPMH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.38 USDGross price for quantities from 25 pcs - 4.38 USD
Net price for quantities from 73 pcs - 3.93 USDGross price for quantities from 73 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.