+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM25119QPSQ/NOPB

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷42V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25119QPSQ/NOPB
TME Symbol:
LM25119QPSQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...42V
Output voltage
0.8...41.3V
Output current
40A
Frequency
50...750kHz
Mounting
SMD
Case
WQFN32
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4.5...42V
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25119QPSQ/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 5.84 USDGross price for quantities from 1000 pcs - 5.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.