+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM25575MHX/NOPB

PMIC; DC/DC converter; Uin: 6÷42V; Uout: 1.225÷40V; 1.5A; HTSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25575MHX/NOPB
TME Symbol:
LM25575MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V
Output voltage
1.225...40V
Output current
1.5A
Case
HTSSOP16
Mounting
SMD
Frequency
50kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 6...42V
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25575MHX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 2.17 USDGross price for quantities from 2500 pcs - 2.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.