+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2574HVM-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 1.23÷57VDC; 0.5A; SO14-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2574HVM-ADJ/NOPB
TME Symbol:
LM2574HVM-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
1.23...57V DC
Output current
0.5A
Case
SO14-W
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.388 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2574HVM-ADJ/NOPB
394 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs