+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2574N-5.0/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 5VDC; 0.5A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2574N-5.0/NOPB
TME Symbol:
LM2574N-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
5V DC
Output current
0.5A
Case
DIP8
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.512 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2574N-5.0/NOPB
849 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 40 pcs - 2.54 USDGross price for quantities from 40 pcs - 2.54 USD
Net price for quantities from 80 pcs - 2.45 USDGross price for quantities from 80 pcs - 2.45 USD
Net price for quantities from 120 pcs - 2.39 USDGross price for quantities from 120 pcs - 2.39 USD
Net price for quantities from 520 pcs - 2.27 USDGross price for quantities from 520 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcsCardboard = 1 000 pcs