+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2575S-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1.23÷37VDC; 1A; TO263-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2575S-ADJ/NOPB
TME Symbol:
LM2575S-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1.23...37V DC
Output current
1A
Case
TO263-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.475 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2575S-ADJ/NOPB
1039 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.66 USDGross price for quantities from 3 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 45 pcs - 2.82 USDGross price for quantities from 45 pcs - 2.82 USD
Net price for quantities from 90 pcs - 2.72 USDGross price for quantities from 90 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcsCardboard = 450 pcs