+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2576T-12/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 12VDC; 3A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2576T-12/NOPB
TME Symbol:
LM2576T-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
12V DC
Output current
3A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2.063 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2576T-12/NOPB
625 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 45 pcs - 2.29 USDGross price for quantities from 45 pcs - 2.29 USD
Net price for quantities from 90 pcs - 2.16 USDGross price for quantities from 90 pcs - 2.16 USD
Net price for quantities from 135 pcs - 2.10 USDGross price for quantities from 135 pcs - 2.10 USD
Net price for quantities from 270 pcs - 2.03 USDGross price for quantities from 270 pcs - 2.03 USD
Net price for quantities from 2520 pcs - 1.90 USDGross price for quantities from 2520 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs