+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2586S-12/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 12VDC; 3A; TO263-7; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2586S-12/NOPB
TME Symbol:
LM2586S-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
12V DC
Output current
3A
Case
TO263-7
Mounting
SMD
Frequency
75...125kHz
Topology
boost, flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2586S-12/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 45 pcs - 5.93 USDGross price for quantities from 45 pcs - 5.93 USD
Net price for quantities from 90 pcs - 5.65 USDGross price for quantities from 90 pcs - 5.65 USD
Net price for quantities from 135 pcs - 5.50 USDGross price for quantities from 135 pcs - 5.50 USD
Net price for quantities from 180 pcs - 5.40 USDGross price for quantities from 180 pcs - 5.40 USD
Net price for quantities from 270 pcs - 5.28 USDGross price for quantities from 270 pcs - 5.28 USD
Net price for quantities from 540 pcs - 5.09 USDGross price for quantities from 540 pcs - 5.09 USD
Net price for quantities from 900 pcs - 4.96 USDGross price for quantities from 900 pcs - 4.96 USD
Net price for quantities from 2700 pcs - 4.72 USDGross price for quantities from 2700 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.