+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2586T-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1.23÷60VDC; 4A; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2586T-ADJ/NOPB
TME Symbol:
LM2586T-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1.23...60V DC
Output current
4A
Case
TO220-7
Mounting
THT
Frequency
75...125kHz
Topology
boost, flyback, forward
Number of channels
1
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.943 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2586T-ADJ/NOPB
48 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs