+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2592HVT-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 1.2÷57VDC; 2A; TO220-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2592HVT-ADJ/NOPB
TME Symbol:
LM2592HVT-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
1.2...57V DC
Output current
2A
Case
TO220-5
Mounting
THT
Frequency
150kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2.012 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2592HVT-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 5.41 USD
Net price for quantities from 45 pcs - 5.18 USDGross price for quantities from 45 pcs - 5.18 USD
Net price for quantities from 90 pcs - 4.97 USDGross price for quantities from 90 pcs - 4.97 USD
Net price for quantities from 270 pcs - 4.72 USDGross price for quantities from 270 pcs - 4.72 USD
Net price for quantities from 2700 pcs - 4.45 USDGross price for quantities from 2700 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs