+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2595S-3.3/NOPB

PMIC; DC/DC converter; Uin: 4.5÷40VDC; Uout: 3.3VDC; 1A; TO263-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2595S-3.3/NOPB
TME Symbol:
LM2595S-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...40V DC
Output voltage
3.3V DC
Output current
1A
Case
TO263-5
Mounting
SMD
Frequency
150kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.467 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2595S-3.3/NOPB
147 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 2 pcs - 4.76 USDGross price for quantities from 2 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs