+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2597HVN-ADJ/NOPB

IC: PMIC; Uin: 4.5÷60V; Uout: 1.2÷57V; PDIP8; buck; 80%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2597HVN-ADJ/NOPB
TME Symbol:
LM2597HVN-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...60V
Output voltage
1.2...57V
Output current
0.5A
Frequency
150kHz
Mounting
THT
Case
PDIP8
Topology
buck
Operating temperature
-40...125°C
Efficiency
80%
Gross weight0.64 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2597HVN-ADJ/NOPB
0 in TME stock
Net price for quantities from 40 pcs - 5.85 USDGross price for quantities from 40 pcs - 5.85 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.