+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | inverting | |
Input voltage | 4.5...40V | |
Output voltage | 1.2...37V | |
Output current | 1A | |
Frequency | 150kHz | |
Mounting | SMD | |
Case | D2PAK-7 | |
Topology | buck | |
Number of channels | 1 |