+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2599T-12/NOPB

IC: PMIC; Uin: 4.5÷40V; Uout: 12V; TO220-7; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2599T-12/NOPB
TME Symbol:
LM2599T-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...40V
Output voltage
12V
Output current
3A
Frequency
150kHz
Mounting
THT
Case
TO220-7
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2599T-12/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 5.39 USDGross price for quantities from 45 pcs - 5.39 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.