+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2611BMFX/NOPB

IC: PMIC; inverting; Uin: 2.7÷14V; Uout: -1.23÷-32V; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2611BMFX/NOPB
TME Symbol:
LM2611BMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
inverting
Input voltage
2.7...14V
Output voltage
-1.23...-32V
Output current
0.9A
Frequency
1.4MHz
Mounting
SMD
Case
SOT23-5
Topology
boost, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2611BMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 2.33 USDGross price for quantities from 3000 pcs - 2.33 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.