+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2647MTC/NOPB

PMIC; DC/DC converter; Uin: 5.5÷28VDC; Uout: 0.6÷6VDC; 6A; TSSOP28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2647MTC/NOPB
TME Symbol:
LM2647MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...28V DC
Output voltage
0.6...6V DC
Output current
6A
Case
TSSOP28
Mounting
SMD
Frequency
200...500kHz
Topology
buck
Number of channels
2
Operating temperature
-5...125°C
Kind of package
tube
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2647MTC/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 48 pcs - 4.66 USDGross price for quantities from 48 pcs - 4.66 USD
Net price for quantities from 96 pcs - 4.38 USDGross price for quantities from 96 pcs - 4.38 USD
Net price for quantities from 288 pcs - 3.97 USDGross price for quantities from 288 pcs - 3.97 USD
Net price for quantities from 528 pcs - 3.74 USDGross price for quantities from 528 pcs - 3.74 USD
Net price for quantities from 1008 pcs - 3.49 USDGross price for quantities from 1008 pcs - 3.49 USD
Net price for quantities from 2544 pcs - 3.14 USDGross price for quantities from 2544 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)