+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 6.5...40V DC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 260kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 95pcs. |