+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2673SDX-5.0/NOPB

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 5VDC; 3A; TO263-7; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2673SDX-5.0/NOPB
TME Symbol:
LM2673SDX-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
5V DC
Output current
3A
Case
TO263-7
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.22 g
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2673SDX-5.0/NOPB
248 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.52 USDGross price for quantities from 25 pcs - 4.52 USD
Net price for quantities from 100 pcs - 4.06 USDGross price for quantities from 100 pcs - 4.06 USD
Net price for quantities from 250 pcs - 3.80 USDGross price for quantities from 250 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.