+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2674M-12/NOPB

PMIC; DC/DC converter; Uin: 6.5÷40VDC; Uout: 12VDC; 0.5A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2674M-12/NOPB
TME Symbol:
LM2674M-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...40V DC
Output voltage
12V DC
Output current
0.5A
Case
SO8
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2674M-12/NOPB
964 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 95 pcs - 2.85 USDGross price for quantities from 95 pcs - 2.85 USD
Net price for quantities from 190 pcs - 2.75 USDGross price for quantities from 190 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs