+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2675N-12/NOPB

IC: PMIC; Uin: 8÷40V; Uout: 12V; PDIP8; buck; 94%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2675N-12/NOPB
TME Symbol:
LM2675N-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
8...40V
Output voltage
12V
Output current
1A
Frequency
260kHz
Mounting
THT
Case
PDIP8
Topology
buck
Operating temperature
-40...125°C
Efficiency
94%
Gross weight0.59 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2675N-12/NOPB
0 in TME stock
Net price for quantities from 40 pcs - 4.86 USDGross price for quantities from 40 pcs - 4.86 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.