+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 8...40V | |
Output voltage | 5V | |
Output current | 3A | |
Frequency | 260kHz | |
Mounting | SMD | |
Case | VSON14 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 88% |