+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2677S-12/NOPB

IC: PMIC; Uin: 8÷40V; Uout: 12V; TO263-7; buck; 92%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2677S-12/NOPB
TME Symbol:
LM2677S-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
8...40V
Output voltage
12V
Output current
5A
Frequency
260kHz
Mounting
SMD
Case
TO263-7
Topology
buck
Operating temperature
-40...125°C
Efficiency
92%
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2677S-12/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 6.92 USDGross price for quantities from 45 pcs - 6.92 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.