+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2727MTC/NOPB

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 2.2÷16V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2727MTC/NOPB
TME Symbol:
LM2727MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
2.2...16V
Output voltage
0.6...5V
Output current
20A
Frequency
2MHz
Mounting
SMD
Case
TSSOP14
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...5.5V
Gross weight0.062 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2727MTC/NOPB
0 in TME stock
Net price for quantities from 94 pcs - 2.49 USDGross price for quantities from 94 pcs - 2.49 USD
No. of pieces (Multiplicity: 94)