+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2734XQMK/NOPB

PMIC; DC/DC converter; Uin: 3÷20V; Uout: 0.8÷18V; 1A; TSOT23-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2734XQMK/NOPB
TME Symbol:
LM2734XQMK/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...20V
Output voltage
0.8...18V
Output current
1A
Case
TSOT23-6
Mounting
SMD
Frequency
1.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 3...20V
Gross weight0.027 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2734XQMK/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 3.42 USDGross price for quantities from 1000 pcs - 3.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.