+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 2.7...5.5V | |
Output voltage | 3...24V | |
Output current | 2.1A | |
Frequency | 1.6MHz | |
Mounting | SMD | |
Case | SOT23-5 | |
Topology | boost, SEPIC | |
Operating temperature | -40...125°C | |
Efficiency | 90% | |
Application | automotive industry |