+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2840XQMK/NOPB

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 0.765÷34VDC; 0.1A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2840XQMK/NOPB
TME Symbol:
LM2840XQMK/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
0.765...34V DC
Output current
0.1A
Case
TSOT23-6
Mounting
SMD
Frequency
550kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2840XQMK/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.