+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM285BXZ-2.5/NOPB

IC: voltage reference source; 2.5V; ±0.8%; TO92; bulk; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285BXZ-2.5/NOPB
TME Symbol:
LM285BXZ-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
bulk
Maximum output current
20mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285BXZ-2.5/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order