+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2901AS14-13

IC: comparator; universal; Cmp: 4; SMT; SO14; reel,tape; Iio: 200pA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2901AS14-13
TME Symbol:
LM2901AS14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
0.2nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Gross weight0.2 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
LM2901AS14-13
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)