+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2901QDRQ1

IC: comparator; universal; Cmp: 4; 1.3us; SMT; SO14; Iio: 200nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2901QDRQ1
TME Symbol:
LM2901QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
1.3µs
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2901QDRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 500)