+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2902AS14-13

IC: operational amplifier; 700kHz; Ch: 4; 3÷36VDC; SO14; 4mV

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2902AS14-13
TME Symbol:
LM2902AS14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.2 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LM2902AS14-13
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 15000 pcs - 0.20 USDGross price for quantities from 15000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.