+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2902KN

IC: operational amplifier; 1.2MHz; Ch: 4; Uoper: 3÷26V; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2902KN
TME Symbol:
LM2902KN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Operating voltage
3...26V
Mounting
THT
Case
DIP14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
3mV
Input bias current
20nA
Gross weight0.073 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM2902KN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD