+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2902QS14-13

IC: operational amplifier; 700kHz; Ch: 4; 2÷36VDC; SO14; 10mV

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2902QS14-13
TME Symbol:
LM2902QS14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.2 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LM2902QS14-13
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 17500 pcs - 0.10 USDGross price for quantities from 17500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.