+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2903AM8-13

IC: comparator; universal; Cmp: 2; SMT; MSOP8; reel,tape; 200nA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2903AM8-13
TME Symbol:
LM2903AM8-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.097 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
LM2903AM8-13
1955 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs